CAD | USD

4-SMD 7.0x5.0
SIT3372AI-1E2-30NH76.800000Y
Digi-Key Part Number
1473-SIT3372AI-1E2-30NH76.800000Y-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3372AI-1E2-30NH76.800000Y
Supplier
Description
XTAL OSC VCXO 76.8000MHZ LVPECL
Detailed Description
76.8MHz VCXO LVPECL Oscillator 3V 6-SMD, No Lead Exposed Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Function
-
Output
LVPECL
Voltage - Supply
3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
±170ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
92mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Size / Dimension
0.276"" L x 0.197"" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039"" (1.00mm)
Current - Supply (Disable) (Max)
-
Frequency
76.8MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Price and Procurement

0 In Stock
Value Added Item
Additional Resources
AttributeDescription
Other Names1473-SIT3372AI-1E2-30NH76.800000Y
Standard Package1