CAD | USD

SiT93xx

SIT3372AI-1B3-28NU51.200000

Digi-Key Part Number
1473-SIT3372AI-1B3-28NU51.200000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3372AI-1B3-28NU51.200000
Supplier
Description
MEMS OSC VCXO 51.2000MHZ LVPECL
Detailed Description
51.2 MHz VCXO LVPECL Oscillator 2.8V - 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Function
-
Output
LVPECL
Voltage - Supply
2.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±3145ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
92mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Frequency
51.2 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Strip
QtyUnit PriceExt Price
1$11.84000$11.84
10$11.10300$111.03
50$10.73280$536.64
100$10.36270$1,036.27
500$9.99260$4,996.30
1,000$9.25242$9,252.42
Additional Resources
AttributeDescription
Other Names
1473-SIT3372AI-1B3-28NU51.200000
SIT3372AI-1B3-28NU51.200000D
SIT3372AI-1B3-28NU51.200000E
SIT3372AI-1B3-28NU51.200000G
SIT3372AI-1B3-28NU51.200000S
SIT3372AI-1B3-28NU51.200000T
SIT3372AI-1B3-28NU51.200000X
SIT3372AI-1B3-28NU51.200000Y
1473-SIT3372AI-1B3-28NU51.200000D
1473-SIT3372AI-1B3-28NU51.200000E
1473-SIT3372AI-1B3-28NU51.200000T
1473-SIT3372AI-1B3-28NU51.200000X
1473-SIT3372AI-1B3-28NU51.200000Y
1473-SIT3372AI-1B3-28NU51.200000D-ND
1473-SIT3372AI-1B3-28NU51.200000E-ND
1473-SIT3372AI-1B3-28NU51.200000T-ND
1473-SIT3372AI-1B3-28NU51.200000X-ND
1473-SIT3372AI-1B3-28NU51.200000Y-ND
Standard Package1