CAD | USD

SiT93xx
SIT3372AI-1B3-28NC155.520000X
Digi-Key Part Number
1473-SIT3372AI-1B3-28NC155.520000X-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3372AI-1B3-28NC155.520000X
Supplier
Description
XTAL OSC VCXO 155.5200MHZ LVPECL
Detailed Description
155.52MHz VCXO LVPECL Oscillator 2.8V 6-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Function
-
Output
LVPECL
Voltage - Supply
2.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±25ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
92mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126"" L x 0.098"" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031"" (0.80mm)
Current - Supply (Disable) (Max)
-
Frequency
155.52MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Price and Procurement

0 In Stock
Value Added Item
Additional Resources
AttributeDescription
Other Names1473-SIT3372AI-1B3-28NC155.520000X
Standard Package1