CAD | USD

4-SMD 7.0x5.0
SIT3372AC-4E9-33NZ148.350000Y
Digi-Key Part Number
1473-SIT3372AC-4E9-33NZ148.350000Y-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3372AC-4E9-33NZ148.350000Y
Supplier
Description
XTAL OSC VCXO 148.3500MHZ HCSL
Detailed Description
148.35MHz VCXO HCSL Oscillator 3.3V 6-SMD, No Lead Exposed Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Function
-
Output
HCSL
Voltage - Supply
3.3V
Frequency Stability
±35ppm
Absolute Pull Range (APR)
±1560ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
97mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Size / Dimension
0.276"" L x 0.197"" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039"" (1.00mm)
Current - Supply (Disable) (Max)
-
Frequency
148.35MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Price and Procurement

0 In Stock
Value Added Item
Additional Resources
AttributeDescription
Other Names1473-SIT3372AC-4E9-33NZ148.350000Y
Standard Package1