CAD | USD

SiT93xx

SIT3372AC-4B9-28NE200.000000X

Digi-Key Part Number
1473-SIT3372AC-4B9-28NE200.000000X-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3372AC-4B9-28NE200.000000X
Supplier
Description
XTAL OSC VCXO 200.0000MHZ HCSL
Detailed Description
200MHz VCXO HCSL Oscillator 2.8V 6-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Function
-
Output
HCSL
Voltage - Supply
2.8V
Frequency Stability
±35ppm
Absolute Pull Range (APR)
±60ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
97mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126"" L x 0.098"" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031"" (0.80mm)
Current - Supply (Disable) (Max)
-
Frequency
200MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names1473-SIT3372AC-4B9-28NE200.000000X
Standard Package1