4-SMD 7.0x5.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AC-2E3-33NC77.760000

Digi-Key Part Number
1473-SIT3372AC-2E3-33NC77.760000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3372AC-2E3-33NC77.760000
Supplier
Description
MEMS OSC VCXO 77.7600MHZ LVDS
Detailed Description
77.76 MHz VCXO LVDS Oscillator 3.3V - 6-SMD, No Lead Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
77.76 MHz
Function
-
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
84mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Strip
QtyUnit PriceExt Price
1$12.05000$12.05
10$11.29400$112.94
50$10.91740$545.87
100$10.54100$1,054.10
500$10.16450$5,082.25
1,000$10.01392$10,013.92
Additional Resources
AttributeDescription
Other Names
1473-SIT3372AC-2E3-33NC77.760000X
SIT3372AC-2E3-33NC77.760000Y
1473-SIT3372AC-2E3-33NC77.760000Y
1473-SIT3372AC-2E3-33NC77.760000T
1473-SIT3372AC-2E3-33NC77.760000T-ND
SIT3372AC-2E3-33NC77.760000D
1473-SIT3372AC-2E3-33NC77.760000X-ND
1473-SIT3372AC-2E3-33NC77.760000Y-ND
SIT3372AC-2E3-33NC77.760000E
SIT3372AC-2E3-33NC77.760000G
1473-SIT3372AC-2E3-33NC77.760000D
1473-SIT3372AC-2E3-33NC77.760000E
SIT3372AC-2E3-33NC77.760000T
SIT3372AC-2E3-33NC77.760000S
3417-SIT3372AC-2E3-33NC77.760000
1473-SIT3372AC-2E3-33NC77.760000E-ND
SIT3372AC-2E3-33NC77.760000X
1473-SIT3372AC-2E3-33NC77.760000D-ND
1473-SIT3372AC-2E3-33NC77.760000
Standard Package1