4-SMD 7.0x5.0

SIT3372AC-2E2-30NG76.800000

Digi-Key Part Number
1473-SIT3372AC-2E2-30NG76.800000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3372AC-2E2-30NG76.800000
Supplier
Description
MEMS OSC VCXO 76.8000MHZ LVDS
Detailed Description
76.8 MHz VCXO LVDS Oscillator 3V - 6-SMD, No Lead Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
76.8 MHz
Function
-
Output
LVDS
Voltage - Supply
3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
±120ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
84mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Strip
QtyUnit PriceExt Price
1$15.89000$15.89
10$14.90000$149.00
50$14.40340$720.17
100$13.90680$1,390.68
500$13.41010$6,705.05
1,000$13.21145$13,211.45
Additional Resources
AttributeDescription
Other Names
1473-SIT3372AC-2E2-30NG76.800000T-ND
1473-SIT3372AC-2E2-30NG76.800000E
1473-SIT3372AC-2E2-30NG76.800000E-ND
SIT3372AC-2E2-30NG76.800000E
1473-SIT3372AC-2E2-30NG76.800000
SIT3372AC-2E2-30NG76.800000G
1473-SIT3372AC-2E2-30NG76.800000D
1473-SIT3372AC-2E2-30NG76.800000D-ND
SIT3372AC-2E2-30NG76.800000D
SIT3372AC-2E2-30NG76.800000Y
3417-SIT3372AC-2E2-30NG76.800000
SIT3372AC-2E2-30NG76.800000X
1473-SIT3372AC-2E2-30NG76.800000T
1473-SIT3372AC-2E2-30NG76.800000Y
1473-SIT3372AC-2E2-30NG76.800000X-ND
SIT3372AC-2E2-30NG76.800000T
SIT3372AC-2E2-30NG76.800000S
1473-SIT3372AC-2E2-30NG76.800000X
1473-SIT3372AC-2E2-30NG76.800000Y-ND
Standard Package1