CAD | USD

4-SMD 7.0x5.0

SIT3372AC-2E2-25NG148.425750T

Digi-Key Part Number
1473-SIT3372AC-2E2-25NG148.425750T-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3372AC-2E2-25NG148.425750T
Supplier
Description
XTAL OSC VCXO 148.42575MHZ LVDS
Detailed Description
148.42575MHz VCXO LVDS Oscillator 2.5V 6-SMD, No Lead Exposed Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Function
-
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
±120ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
84mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Size / Dimension
0.276"" L x 0.197"" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039"" (1.00mm)
Current - Supply (Disable) (Max)
-
Frequency
148.42575MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names1473-SIT3372AC-2E2-25NG148.425750T
Standard Package1