CAD | USD

SiT93xx
SIT3372AC-2B9-30NU96.000000T
Digi-Key Part Number
1473-SIT3372AC-2B9-30NU96.000000T-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3372AC-2B9-30NU96.000000T
Supplier
Description
XTAL OSC VCXO 96.0000MHZ LVDS
Detailed Description
96MHz VCXO LVDS Oscillator 3V 6-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Function
-
Output
LVDS
Voltage - Supply
3V
Frequency Stability
±35ppm
Absolute Pull Range (APR)
±3160ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126"" L x 0.098"" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031"" (0.80mm)
Current - Supply (Disable) (Max)
-
Frequency
96MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Price and Procurement

0 In Stock
Value Added Item
Additional Resources
AttributeDescription
Other Names1473-SIT3372AC-2B9-30NU96.000000T
Standard Package1