CAD | USD

SiT93xx

SIT3372AC-2B9-25NZ173.370750X

Digi-Key Part Number
1473-SIT3372AC-2B9-25NZ173.370750X-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3372AC-2B9-25NZ173.370750X
Supplier
Description
XTAL OSC VCXO 173.37075MHZ LVDS
Detailed Description
173.37075MHz VCXO LVDS Oscillator 2.5V 6-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Function
-
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±35ppm
Absolute Pull Range (APR)
±1560ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
84mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126"" L x 0.098"" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031"" (0.80mm)
Current - Supply (Disable) (Max)
-
Frequency
173.37075MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names1473-SIT3372AC-2B9-25NZ173.370750X
Standard Package1