SiT93xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AC-2B2-25NH216.000000

Digi-Key Part Number
1473-SIT3372AC-2B2-25NH216.000000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3372AC-2B2-25NH216.000000
Supplier
Description
MEMS OSC VCXO 216.0000MHZ LVDS
Detailed Description
216 MHz VCXO LVDS Oscillator 2.5V - 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
216 MHz
Function
-
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
±170ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
84mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Strip
QtyUnit PriceExt Price
1$15.80000$15.80
10$14.81000$148.10
50$14.31620$715.81
100$13.82240$1,382.24
500$13.32880$6,664.40
1,000$13.13135$13,131.35
Additional Resources
AttributeDescription
Other Names
1473-SIT3372AC-2B2-25NH216.000000D
SIT3372AC-2B2-25NH216.000000X
1473-SIT3372AC-2B2-25NH216.000000E
3417-SIT3372AC-2B2-25NH216.000000
SIT3372AC-2B2-25NH216.000000T
SIT3372AC-2B2-25NH216.000000S
1473-SIT3372AC-2B2-25NH216.000000E-ND
1473-SIT3372AC-2B2-25NH216.000000D-ND
SIT3372AC-2B2-25NH216.000000Y
SIT3372AC-2B2-25NH216.000000E
1473-SIT3372AC-2B2-25NH216.000000T
SIT3372AC-2B2-25NH216.000000G
1473-SIT3372AC-2B2-25NH216.000000Y-ND
1473-SIT3372AC-2B2-25NH216.000000T-ND
SIT3372AC-2B2-25NH216.000000D
1473-SIT3372AC-2B2-25NH216.000000
1473-SIT3372AC-2B2-25NH216.000000X-ND
1473-SIT3372AC-2B2-25NH216.000000X
1473-SIT3372AC-2B2-25NH216.000000Y
Standard Package1