
SIT3372AC-1E9-33NG160.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AC-1E9-33NG160.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AC-1E9-33NG160.000000 |
Description | MEMS OSC VCXO 160.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 160 MHz VCXO LVPECL Oscillator 3.3V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±35ppm | |
Absolute Pull Range (APR) | ±110ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 92mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.01000 | $19.01 |
| 10 | $16.51500 | $165.15 |
| 25 | $15.61960 | $390.49 |
| 50 | $14.97520 | $748.76 |
| 100 | $14.35770 | $1,435.77 |
| 250 | $13.58148 | $3,395.37 |
| 500 | $13.02310 | $6,511.55 |
| 1,000 | $13.00552 | $13,005.52 |

