4-SMD 7.0x5.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AC-1E2-28NU156.250000

Digi-Key Part Number
1473-SIT3372AC-1E2-28NU156.250000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3372AC-1E2-28NU156.250000
Supplier
Description
MEMS OSC VCXO 156.2500MHZ LVPECL
Detailed Description
156.25 MHz VCXO LVPECL Oscillator 2.8V - 6-SMD, No Lead Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
SiTime
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
156.25 MHz
Function
-
Output
LVPECL
Voltage - Supply
2.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
±3170ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
92mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
EAR99
8542.39.0001
All prices are in CAD
Strip
QtyUnit PriceExt Price
1$15.61000$15.61
10$14.63700$146.37
50$14.14840$707.42
100$13.66070$1,366.07
500$13.17278$6,586.39
1,000$12.97764$12,977.64
SIT3372AC-1E2-28NU156.250000T
SIT3372AC-1E2-28NU156.250000S
1473-SIT3372AC-1E2-28NU156.250000D-ND
1473-SIT3372AC-1E2-28NU156.250000
SIT3372AC-1E2-28NU156.250000Y
1473-SIT3372AC-1E2-28NU156.250000E-ND
1473-SIT3372AC-1E2-28NU156.250000D
SIT3372AC-1E2-28NU156.250000X
1473-SIT3372AC-1E2-28NU156.250000E
1473-SIT3372AC-1E2-28NU156.250000T-ND
SIT3372AC-1E2-28NU156.250000D
3417-SIT3372AC-1E2-28NU156.250000
1473-SIT3372AC-1E2-28NU156.250000X
1473-SIT3372AC-1E2-28NU156.250000Y-ND
1473-SIT3372AC-1E2-28NU156.250000Y
SIT3372AC-1E2-28NU156.250000E
1473-SIT3372AC-1E2-28NU156.250000T
1473-SIT3372AC-1E2-28NU156.250000X-ND
SIT3372AC-1E2-28NU156.250000G
1