
SIT3372AC-1B9-28NY10.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AC-1B9-28NY10.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AC-1B9-28NY10.000000 |
Description | MEMS OSC VCXO 10.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 10 MHz VCXO LVPECL Oscillator 2.8V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVPECL | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±35ppm | |
Absolute Pull Range (APR) | ±760ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 92mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.99000 | $18.99 |
| 10 | $16.51100 | $165.11 |
| 25 | $15.61480 | $390.37 |
| 50 | $14.97040 | $748.52 |
| 100 | $14.35310 | $1,435.31 |
| 250 | $13.57700 | $3,394.25 |
| 500 | $13.01876 | $6,509.38 |
| 1,000 | $13.00066 | $13,000.66 |

