
SIT3372AC-1B9-28NG148.425750 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AC-1B9-28NG148.425750-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AC-1B9-28NG148.425750 |
Description | MEMS OSC VCXO 148.42575MHZ |
Customer Reference | |
Detailed Description | 148.42575 MHz VCXO LVPECL Oscillator 2.8V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVPECL | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±35ppm | |
Absolute Pull Range (APR) | ±110ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 92mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.99000 | $18.99 |
| 10 | $16.50800 | $165.08 |
| 25 | $15.61240 | $390.31 |
| 50 | $14.96820 | $748.41 |
| 100 | $14.35100 | $1,435.10 |
| 250 | $13.57500 | $3,393.75 |
| 500 | $13.01684 | $6,508.42 |
| 1,000 | $12.99875 | $12,998.75 |

