
SIT3372AC-1B3-25NH173.370750 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AC-1B3-25NH173.370750-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AC-1B3-25NH173.370750 |
Description | MEMS OSC VCXO 173.37075MHZ |
Customer Reference | |
Detailed Description | 173.37075 MHz VCXO LVPECL Oscillator 2.5V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | ±145ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 92mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.41000 | $17.41 |
| 10 | $15.13200 | $151.32 |
| 25 | $14.31120 | $357.78 |
| 50 | $13.72040 | $686.02 |
| 100 | $13.15450 | $1,315.45 |
| 250 | $12.44324 | $3,110.81 |
| 500 | $11.93140 | $5,965.70 |
| 1,000 | $11.78609 | $11,786.09 |

