
SIT3372AC-1B2-33NZ61.440000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AC-1B2-33NZ61.440000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AC-1B2-33NZ61.440000 |
Description | MEMS OSC VCXO 61.4400MHZ LVPECL |
Customer Reference | |
Detailed Description | 61.44 MHz VCXO LVPECL Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±1570ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 92mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.83000 | $22.83 |
| 10 | $19.83400 | $198.34 |
| 25 | $18.75880 | $468.97 |
| 50 | $17.98500 | $899.25 |
| 100 | $17.24380 | $1,724.38 |
| 250 | $16.31204 | $4,078.01 |
| 500 | $15.98104 | $7,990.52 |

