SiT93xx

SIT3372AC-1B2-33NH148.425787

Digi-Key Part Number
1473-SIT3372AC-1B2-33NH148.425787-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3372AC-1B2-33NH148.425787
Supplier
Description
MEMS OSC VCXO 148.425787MHZ
Detailed Description
148.425787 MHz VCXO LVPECL Oscillator 3.3V - 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
148.425787 MHz
Function
-
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
±170ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
92mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Strip
QtyUnit PriceExt Price
1$15.47000$15.47
10$14.49800$144.98
50$14.01520$700.76
100$13.53200$1,353.20
500$13.04872$6,524.36
1,000$12.85542$12,855.42
Additional Resources
AttributeDescription
Other Names
1473-SIT3372AC-1B2-33NH148.425787
SIT3372AC-1B2-33NH148.425787D
SIT3372AC-1B2-33NH148.425787E
SIT3372AC-1B2-33NH148.425787G
SIT3372AC-1B2-33NH148.425787S
SIT3372AC-1B2-33NH148.425787T
SIT3372AC-1B2-33NH148.425787X
SIT3372AC-1B2-33NH148.425787Y
1473-SIT3372AC-1B2-33NH148.425787D
1473-SIT3372AC-1B2-33NH148.425787E
1473-SIT3372AC-1B2-33NH148.425787T
1473-SIT3372AC-1B2-33NH148.425787X
1473-SIT3372AC-1B2-33NH148.425787Y
1473-SIT3372AC-1B2-33NH148.425787D-ND
1473-SIT3372AC-1B2-33NH148.425787E-ND
1473-SIT3372AC-1B2-33NH148.425787T-ND
1473-SIT3372AC-1B2-33NH148.425787X-ND
1473-SIT3372AC-1B2-33NH148.425787Y-ND
Standard Package1