96 MHz VCXO LVPECL Oscillator 2.8V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AC-1B2-28NB96.000000

DigiKey Part Number
1473-SIT3372AC-1B2-28NB96.000000-ND
Manufacturer
Manufacturer Product Number
SIT3372AC-1B2-28NB96.000000
Description
MEMS OSC VCXO 96.0000MHZ LVPECL
Customer Reference
Detailed Description
96 MHz VCXO LVPECL Oscillator 2.8V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVPECL
Voltage - Supply
2.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
±20ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
92mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-PQFD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CAD
Strip
QuantityUnit PriceExt Price
1$22.83000$22.83
10$19.83400$198.34
25$18.75880$468.97
50$17.98500$899.25
100$17.24380$1,724.38
250$16.31204$4,078.01
500$15.98104$7,990.52
Manufacturers Standard Package