
SIT1602BIU72-XXS-7.372800 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BIU72-XXS-7.372800-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BIU72-XXS-7.372800 |
Description | MEMS OSC XO 7.3728MHZ HCMOS |
Customer Reference | |
Detailed Description | 7.3728 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.97900 | $19.79 |
| 25 | $1.87080 | $46.77 |
| 50 | $1.79340 | $89.67 |
| 100 | $1.71930 | $171.93 |
| 250 | $1.62588 | $406.47 |
| 500 | $1.55864 | $779.32 |
| 1,000 | $1.49423 | $1,494.23 |
| 2,500 | $1.41320 | $3,533.00 |

