
SIT1602BIR23-33E-38.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BIR23-33E-38.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BIR23-33E-38.000000 |
Description | MEMS OSC XO 38.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 38 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.85000 | $1.85 |
| 10 | $1.60400 | $16.04 |
| 25 | $1.51720 | $37.93 |
| 50 | $1.45400 | $72.70 |
| 100 | $1.39370 | $139.37 |
| 250 | $1.31808 | $329.52 |
| 500 | $1.26356 | $631.78 |
| 1,000 | $1.21133 | $1,211.33 |
| 2,500 | $1.14562 | $2,864.05 |

