CAD | USD

Programmed by Digi-Key
4-SMD,-3.2-x-2.5

SIT1602BI-22-30S-66.000000E

Digi-Key Part Number
1473-SIT1602BI-22-30S-66.000000E-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT1602BI-22-30S-66.000000E
Supplier
Description
MEMS OSC XO 66.0000MHZ H/LV-CMOS
Detailed Description
66MHz XO (Standard) HCMOS, LVCMOS Oscillator 3V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Function
Standby (Power Down)
Output
HCMOS, LVCMOS
Voltage - Supply
3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126"" L x 0.098"" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031"" (0.80mm)
Notification
Programmed by Digi-Key
Frequency
66MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Value Added Item
Additional Resources
AttributeDescription
Other Names1473-SIT1602BI-22-30S-66.000000E
Standard Package1