CAD | USD

Programmed by Digi-Key
4-SMD 2.5x2.0

SIT1602BI-12-18S-19.200000G

Digi-Key Part Number
1473-SIT1602BI-12-18S-19.200000G-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT1602BI-12-18S-19.200000G
Supplier
Description
MEMS OSC XO 19.2000MHZ H/LV-CMOS
Detailed Description
19.2MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Function
Standby (Power Down)
Output
HCMOS, LVCMOS
Voltage - Supply
1.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.1mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098"" L x 0.079"" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031"" (0.80mm)
Notification
Programmed by Digi-Key
Frequency
19.2MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Value Added Item
Additional Resources
AttributeDescription
Other Names1473-SIT1602BI-12-18S-19.200000G
Standard Package1