Programmed by Digi-Key
4-SMD, 5.0 x 3.2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1602BC-31-28E-24.576000

Digi-Key Part Number
1473-SIT1602BC-31-28E-24.576000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT1602BC-31-28E-24.576000
Supplier
Description
MEMS OSC XO 24.5760MHZ H/LV-CMOS
Detailed Description
24.576 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.8V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
24.576 MHz
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
2.8V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Strip
QtyUnit PriceExt Price
1$1.77000$1.77
10$1.69300$16.93
50$1.65300$82.65
100$1.41680$141.68
500$1.37742$688.71
1,000$1.16098$1,160.98
2,500$1.10194$2,754.85
5,000$1.06258$5,312.90
10,000$1.04684$10,468.40
Additional Resources
AttributeDescription
Other Names
SIT1602BC-31-28E-24.576000D
1473-SIT1602BC-31-28E-24.576000Y
SIT1602BC-31-28E-24.576000E
1473-SIT1602BC-31-28E-24.576000X
SIT1602BC-31-28E-24.576000G
1473-SIT1602BC-31-28E-24.576000S
1473-SIT1602BC-31-28E-24.576000T
SIT1602BC-31-28E-24.576000T
SIT1602BC-31-28E-24.576000S
SIT1602BC-31-28E-24.576000X
1473-SIT1602BC-31-28E-24.576000E-ND
SIT1602BC-31-28E-24.576000Y
1473-SIT1602BC-31-28E-24.576000D-ND
1473-SIT1602BC-31-28E-24.576000G-ND
3417-SIT1602BC-31-28E-24.576000
1473-SIT1602BC-31-28E-24.576000X-ND
1473-SIT1602BC-31-28E-24.576000
1473-SIT1602BC-31-28E-24.576000Y-ND
1473-SIT1602BC-31-28E-24.576000E
1473-SIT1602BC-31-28E-24.576000D
1473-SIT1602BC-31-28E-24.576000G
1473-SIT1602BC-31-28E-24.576000T-ND
Standard Package1