


SIT1602BC-12-YYS-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-12-YYS-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-12-YYS-25.000000 |
Description | MEMS OSC XO 25.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.62V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.21353 | $1.21 |
| 10 | $1.05491 | $10.55 |
| 25 | $0.99763 | $24.94 |
| 50 | $0.95636 | $47.82 |
| 100 | $0.91679 | $91.68 |
| 250 | $0.86698 | $216.75 |
| 500 | $0.83111 | $415.56 |
| 1,000 | $0.79674 | $796.74 |
| 2,500 | $0.75349 | $1,883.72 |

