CAD | USD

Programmed by Digi-Key
4-SMD 2.5x2.0

SIT1602BC-11-XXN-25.000000G

Digi-Key Part Number
1473-SIT1602BC-11-XXN-25.000000G-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT1602BC-11-XXN-25.000000G
Supplier
Description
MEMS OSC XO 25.0000MHZ H/LV-CMOS
Detailed Description
25MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Function
-
Output
HCMOS, LVCMOS
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098"" L x 0.079"" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031"" (0.80mm)
Notification
Programmed by Digi-Key
Frequency
25MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Value Added Item
Additional Resources
AttributeDescription
Other Names1473-SIT1602BC-11-XXN-25.000000G
Standard Package1