CAD | USD

Programmed by Digi-Key
4-SMD 2.0x1.6

SIT1602AC-71-18E-30.000000E

Digi-Key Part Number
1473-SIT1602AC-71-18E-30.000000E-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT1602AC-71-18E-30.000000E
Supplier
Description
MEMS OSC XO 30.0000MHZ LVCMOS
Detailed Description
30MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
1.8V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
3.9mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079"" L x 0.063"" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031"" (0.80mm)
Notification
Programmed by Digi-Key
Frequency
30MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Value Added Item
Additional Resources
AttributeDescription
Other Names1473-SIT1602AC-71-18E-30.000000E
Standard Package1