
SIT1532AC-J5-D14-32.768D | |
|---|---|
DigiKey Part Number | 1473-SIT1532AC-J5-D14-32.768DTR-ND - Tape & Reel (TR) 1473-SIT1532AC-J5-D14-32.768DCT-ND - Cut Tape (CT) 1473-SIT1532AC-J5-D14-32.768DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT1532AC-J5-D14-32.768D |
Description | MEMS OSC XO 32.7680KHZ NANODRIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) LVCMOS Oscillator 1.5V ~ 3.63V 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 1.5V ~ 3.63V | |
Frequency Stability | +75ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.3µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Supplier Device Package | 4-CSP (1.54x.84) | |
Size / Dimension | 0.061" L x 0.033" W (1.54mm x 0.84mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.00000 | $2.00 |
| 10 | $1.74600 | $17.46 |
| 25 | $1.65040 | $41.26 |
| 50 | $1.58260 | $79.13 |
| 100 | $1.51710 | $151.71 |
| 250 | $1.43456 | $358.64 |
| 500 | $1.37528 | $687.64 |
| 1,000 | $1.31842 | $1,318.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.04819 | $3,144.57 |
| 6,000 | $1.03278 | $6,196.68 |

