


QUARTZ-W22-LTE(EU) + ACC | |
|---|---|
DigiKey Part Number | 1679-QUARTZ-W22-LTE(EU)+ACC-ND |
Manufacturer | |
Manufacturer Product Number | QUARTZ-W22-LTE(EU) + ACC |
Description | QUARTZ ROUTER, 4G/LTE(EU), 2XLAN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4G GPS Router EU Carriers RJ-45, RS-232 |
Datasheet | Datasheet |
Category | Frequency 800MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz |
Manufacturer Siretta Ltd | Applications General Purpose |
Packaging Bulk | Interface RJ-45, RS-232 |
Part Status Active | Power - Output 2W |
Function Router | Data Rate (Max) 150Mbps |
Modulation or Protocol GPS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $704.51900 | $7,045.19 |

