CAD | USD

FerriSSD Series
SM619GXB DEST
Digi-Key Part Number
SM619GXBDEST-ND
Manufacturer
Silicon Motion, Inc.
Manufacturer Product Number
SM619GXB DEST
Supplier
Description
FERRISSD BGA SSD 3D TLC NAND DRA
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Solid State Drive (SSD) SATA III FLASH - NAND (TLC)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Motion, Inc.
Series
Part Status
Active
Memory Size
Memory Type
FLASH - NAND (TLC)
Form Factor
-
Speed - Read
-
Speed - Write
-
Voltage - Supply
-
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C (TA)
Size / Dimension
20.00mm x 16.00mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
SM619GXB DES
SM619GXB DES-ND
SM619GXBDES
SM619GXBDES-ND
SM619GXBDEST
Standard Package1