CAD | USD

WT12

WT12-A-AI4

Digi-Key Part Number
1446-1018-2-ND - Tape & Reel (TR)
1446-1018-1-ND - Cut Tape (CT)
1446-1018-6-ND - Digi-Reel®
Manufacturer
Silicon Labs
Manufacturer Product Number
WT12-A-AI4
Supplier
Description
RX TXRX MOD BLUETOOTH CHIP SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Bluetooth Bluetooth v2.1 +EDR, Class 2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth
Protocol
Bluetooth v2.1 +EDR, Class 2
Modulation
DQPSK, GFSK
Frequency
2.4GHz
Data Rate
3Mbps
Power - Output
3dBm
Sensitivity
-86dBm
Serial Interfaces
PIO, SPI, UART, USB
Antenna Type
Integrated, Chip
Utilized IC / Part
BlueCore4
Memory Size
8MB Flash
Voltage - Supply
3.1V ~ 3.6V
Current - Receiving
70mA
Current - Transmitting
70mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCN5A992C
HTSUS8517.62.0090
Price and Procurement

127 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names1446-1018-2
Standard Package500