CAD | USD

8-TDFN

TS1106-200ITD833T

Digi-Key Part Number
336-3353-2-ND - Tape & Reel (TR)
Manufacturer
Silicon Labs
Manufacturer Product Number
TS1106-200ITD833T
Supplier
Description
IC CURR SENSE 1 CIRCUIT 8TDFN
Detailed Description
Current Sense Amplifier Circuit - 8-TDFN (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Current Sense
Output Type
-
Slew Rate
-
Current - Supply
1.3µA
Voltage - Supply, Single/Dual (±)
1.7V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-TDFN (3x3)
Number of Circuits
1
Current - Input Bias
300 pA
Voltage - Input Offset
30 µV
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.33.0001
Additional Resources
AttributeDescription
Other Names
336-3353-2
TS1106-200ITD833T-ND
Standard Package3,000