CAD | USD

Obsolete item.
cms-photo-not-available

TS1105-20ITD833

Digi-Key Part Number
336-3299-ND
Manufacturer
Silicon Labs
Manufacturer Product Number
TS1105-20ITD833
Supplier
Description
IC CURR SENSE 1 CIRCUIT 8TDFN
Detailed Description
Current Sense Amplifier 1 Circuit - 8-TDFN (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
-
Package
Strip
Part Status
Obsolete
Amplifier Type
Current Sense
Output Type
-
Slew Rate
-
Current - Supply
760nA
Voltage - Supply, Single/Dual (±)
1.7V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-TDFN (3x3)
Number of Circuits
1
Current - Input Bias
300 pA
Voltage - Input Offset
30 µV
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.33.0001
Additional Resources
AttributeDescription
Other Names336-3299
Standard Package300