CAD | USD

Obsolete item.
SOT-23-6

TS1101-25EG6T

Digi-Key Part Number
336-3049-2-ND - Tape & Reel (TR)
336-3049-1-ND - Cut Tape (CT)
336-3049-6-ND - Digi-Reel®
Manufacturer
Silicon Labs
Manufacturer Product Number
TS1101-25EG6T
Supplier
Description
IC CURR SENSE 1 CIRCUIT SOT23-6
Detailed Description
Current Sense Amplifier 1 Circuit - SOT-23-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Current Sense
Output Type
-
Slew Rate
-
Current - Supply
680nA
Voltage - Supply, Single/Dual (±)
2V ~ 25V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Number of Circuits
1
-3db Bandwidth
6 kHz
Voltage - Input Offset
30 µV
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.33.0001
Additional Resources
AttributeDescription
Other Names
336-3049-2
TS1101-25EG6TSIL
TS1101-25EG6TSIL-ND
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX44284FAUT+TMaxim Integrated5,673MAX44284FAUT+TCT-ND$2.75000Similar