CAD | USD

8-SOIC
SI8220DB-D-ISR
Digi-Key Product Number
336-5201-2-ND
336-5201-1-ND
336-5201-6-ND
ManufacturerSilicon Labs
Manufacturer Product NumberSI8220DB-D-ISR
DescriptionDGTL ISO 2.5KV GATE DRIVER 8SOIC
Manufacturer Standard Lead Time8 Weeks
Detailed Description2.5A Gate Driver Capacitive Coupling 2500Vrms 1 Channel 8-SOIC
Product Attributes
TypeDescriptionSelect
Category
Mfr
Silicon Labs
SeriesAutomotive, AEC-Q100
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
30kV/µs (Typ)
Propagation Delay tpLH / tpHL (Max)
60ns, 40ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
20ns, 20ns (Max)
Current - Output High, Low
1.5A, 2.5A
Current - Peak Output
2.5A
Voltage - Forward (Vf) (Typ)
2.5V (Max)
Voltage - Output Supply
14.8V ~ 24V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
8-SOIC
Approval Agency
CQC, CSA, UR, VDE
Number of Channels
1
Current - DC Forward (If) (Max)
30mA
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

18,056 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2.52000$2.52
25$2.43640$60.91
100$2.34270$234.27
Additional Resources
AttributeDescription
Other Names
336-5201-2
SI8220DB-D-ISR-ND
Standard Package2,500