Si705
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Si705
6-DFN

SI7051-A20-IM

Digi-Key Part Number
336-3609-ND
Manufacturer
Silicon Labs
Manufacturer Product Number
SI7051-A20-IM
Supplier
Description
SENSOR DIGITAL -40C-125C 6DFN
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 14 b 6-DFN (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
-
Package
Tube
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I²C
Voltage - Supply
1.9V ~ 3.6V
Resolution
14 b
Features
Standby Mode
Accuracy - Highest (Lowest)
±0.1°C (±0.25°C)
Test Condition
35.8°C ~ 41°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-DFN (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$2.95000$2.95