CAD | USD

MSOP10

SI5350C-B08787-GT

Digi-Key Part Number
SI5350C-B08787-GT-ND
Manufacturer
Silicon Labs
Manufacturer Product Number
SI5350C-B08787-GT
Supplier
Description
IC ANY FREQ ANY OUT REF C 10MSOP
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
IC 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
*
Package
Tube
Part Status
Active
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118"", 3.00mm Width)
Supplier Device Package
10-MSOP
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Additional Resources
AttributeDescription
Standard Package50