cms-photo-not-available

SI5345D-B05121-GM

Digi-Key Part Number
SI5345D-B05121-GM-ND
Manufacturer
Silicon Labs
Manufacturer Product Number
SI5345D-B05121-GM
Supplier
Description
IC CLK MULTIPLIER ATTENUATOR
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
IC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
*
Package
Tray
Part Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
ECCNEAR99
HTSUS8542.39.0001
Tray
QtyUnit PriceExt Price
260$25.32892$6,585.52
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package260