CAD | USD

24-QFN

SI5338B-B01371-GM

Digi-Key Part Number
SI5338B-B01371-GM-ND
Manufacturer
Silicon Labs
Manufacturer Product Number
SI5338B-B01371-GM
Supplier
Description
I2C CONTROL, 4-OUTPUT, ANY FREQU
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
IC Output 24-QFN (4x4)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
*
Package
Tray
Part Status
Active
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Additional Resources
AttributeDescription
Standard Package75