CAD | USD

24-QFN

SI5335D-B06247-GMR

Digi-Key Part Number
SI5335D-B06247-GMR-ND - Tape & Reel (TR)
Manufacturer
Silicon Labs
Manufacturer Product Number
SI5335D-B06247-GMR
Supplier
Description
IC 4OUT ANY FREQ <200MHZ 24QFN
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
IC 24-VFQFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
Package
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$6.54122$16,353.05
Additional Resources
AttributeDescription
Standard Package2,500