CAD | USD

24-QFN
SI5335D-B04596-GMR
Digi-Key Part Number
SI5335D-B04596-GMR-ND - Tape & Reel (TR)
Manufacturer
Silicon Labs
Manufacturer Product Number
SI5335D-B04596-GMR
Supplier
Description
IC 4OUT ANY FREQ <200MHZ 24QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
*
Package
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
Available To Order

Additional Resources
AttributeDescription
Standard Package2,500