CAD | USD

24-QFN

SI5330K-B00224-GM

Digi-Key Part Number
336-4637-ND
Manufacturer
Silicon Labs
Manufacturer Product Number
SI5330K-B00224-GM
Supplier
Description
IC CLK BUFFER 1:4 LVPECL 24QFN
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Clock Fanout Buffer (Distribution), Translator IC 1:4 24-VFQFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
-
Package
Tray
Part Status
Active
Type
Fanout Buffer (Distribution), Translator
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/Yes
Input
CMOS, HSTL, LVTTL, SSTL
Output
LVPECL
Voltage - Supply
1.71V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Frequency - Max
350 MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
ECCNEAR99
HTSUS8542.39.0001
Tray
QtyUnit PriceExt Price
1$5.79000$5.79
25$5.57600$139.40
100$5.37560$537.56
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
336-4637
SI5330K-B00224-GM-ND
Standard Package75