CAD | USD

Obsolete item.
cms-photo-not-available

SI4754-A55-GM

Digi-Key Part Number
SI4754-A55-GM-ND
Manufacturer
Silicon Labs
Manufacturer Product Number
SI4754-A55-GM
Supplier
Description
FM/AM/SW/LW/WB RECEIVER, AUTOMOT
Detailed Description
- RF Receiver
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
-
Package
Tray
Part Status
Obsolete
Frequency
-
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
-
Applications
-
Current - Receiving
-
Data Interface
-
Memory Size
-
Antenna Connector
-
Features
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package490