SI1020-A-GM

SI1021-B-GMR

Digi-Key Part Number
SI1021-B-GMR-ND - Tape & Reel (TR)
Manufacturer
Silicon Labs
Manufacturer Product Number
SI1021-B-GMR
Supplier
Description
IC RF TXRX+MCU ISM<1GHZ 85VFLGA
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
IC RF TxRx + MCU General ISM < 1GHz EZRadioPro 240MHz ~ 960MHz 85-VFLGA Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
General ISM < 1GHz
Protocol
EZRadioPro
Modulation
FSK, GFSK, OOK
Frequency
240MHz ~ 960MHz
Data Rate (Max)
256kbps
Power - Output
20dBm (Max)
Sensitivity
-121dBm
Memory Size
32kB Flash, 8.5kB RAM
Serial Interfaces
I²C, SPI, UART
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
18.5mA
Current - Transmitting
85mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
85-VFLGA Exposed Pad
Supplier Device Package
85-LGA (6x8)
GPIO
53
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCN5A992C
HTSUS8542.31.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$9.42560$23,564.00
Additional Resources
AttributeDescription
Standard Package2,500