CAD | USD

EM2420-RTR

EM2420-RTR

Digi-Key Part Number
636-1006-2-ND - Tape & Reel (TR)
636-1006-1-ND - Cut Tape (CT)
636-1006-6-ND - Digi-Reel®
Manufacturer
Silicon Labs
Manufacturer Product Number
EM2420-RTR
Supplier
Description
IC RF TXRX 802.15.4 48QLP
Detailed Description
IC RF TxRx Only 802.15.4 Zigbee® 2.4GHz 48-QLP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
TxRx Only
RF Family/Standard
802.15.4
Protocol
Zigbee®
Modulation
-
Frequency
2.4GHz
Data Rate (Max)
250kbps
Power - Output
-3dBm
Sensitivity
-94dBm
Memory Size
-
Serial Interfaces
-
Voltage - Supply
2.1V ~ 3.6V
Current - Receiving
19.7mA
Current - Transmitting
17.4mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-QLP
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8525.60.1050
Additional Resources
AttributeDescription
Other Names636-1006-2
Standard Package4,000