32-QFN PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32MG1P132F256IM32-C0

Digi-Key Part Number
336-5363-ND
Manufacturer
Silicon Labs
Manufacturer Product Number
EFR32MG1P132F256IM32-C0
Supplier
Description
IC RF TXRX+MCU 802.15.4 32VFQFN
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v4.0, Thread, Zigbee® 32-VFQFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
Package
Tray
Part Status
Not For New Designs
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Bluetooth v4.0, Thread, Zigbee®
Data Rate (Max)
2Mbps
Power - Output
16.5dBm
Memory Size
256kB Flash, 32kB RAM
Serial Interfaces
I²C, I²S, SPI, UART
GPIO
16
Voltage - Supply
1.8V ~ 3.8V
Current - Transmitting
8.2mA ~ 126.7mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
ECCN5A992C
HTSUS8542.39.0001
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$16.95000$16.95
10$15.53700$155.37
25$14.12480$353.12
80$12.71225$1,016.98
230$11.65291$2,680.17
440$10.59359$4,661.18
945$9.63053$9,100.85
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
336-5363
EFR32MG1P132F256IM32-C0-ND
Standard Package490
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
EFR32BG1B232F256GM32-C0RSilicon Labs1,500336-5182-1-ND$9.48000Similar