32-QFN PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32MG1B732F256GM32-C0

Digi-Key Part Number
336-3689-ND
Manufacturer
Silicon Labs
Manufacturer Product Number
EFR32MG1B732F256GM32-C0
Supplier
Description
IC RF TXRX+MCU 802.15.4 32VFQFN
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v4.0, Zigbee® 2.4GHz 32-VFQFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
Package
Tray
Part Status
Obsolete
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Bluetooth v4.0, Zigbee®
Modulation
2FSK, 4FSK, DSSS, GFSK, GMSK, OQPSK
Frequency
2.4GHz
Data Rate (Max)
2Mbps
Power - Output
19.5dBm
Sensitivity
-99dBm
Memory Size
768kB Flash, 32kB RAM
Serial Interfaces
I²C, SPI, UART
GPIO
16
Voltage - Supply
2.3V ~ 3.6V
Current - Receiving
8.7mA ~ 9.8mA
Current - Transmitting
8.2mA ~ 126.7mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCN5A992C
HTSUS8542.31.0001
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$8.29000$8.29
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.