32-QFN PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32MG13P732F512GM32-DR

Digi-Key Part Number
EFR32MG13P732F512GM32-DR-ND - Tape & Reel (TR)
Manufacturer
Silicon Labs
Manufacturer Product Number
EFR32MG13P732F512GM32-DR
Supplier
Description
MIGHTY GECKO QFN32 2.4GHZ 512KB
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® 2.4GHz ~ 2.4835GHz 32-VFQFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Bluetooth v5.0, Thread, Zigbee®
Modulation
2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK
Frequency
2.4GHz ~ 2.4835GHz
Data Rate (Max)
2Mbps
Power - Output
19dBm
Sensitivity
-103.3dBm
Memory Size
512kB Flash, 64kB RAM
Serial Interfaces
I²C, I²S, SPI, IrDA, UART, USART
GPIO
16
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
8.4mA ~ 14mA
Current - Transmitting
8.5mA ~ 134.3mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-RQFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
ECCN5A992C
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$8.94579$22,364.48