cms-photo-not-available

EFM8LB12P1213F64EM3-AR

Digi-Key Part Number
EFM8LB12P1213F64EM3-AR-ND - Tape & Reel (TR)
Manufacturer
Silicon Labs
Manufacturer Product Number
EFM8LB12P1213F64EM3-AR
Supplier
Description
IC MCU 8BIT 64KB FLASH SMD
Detailed Description
CIP-51 8051 series Microcontroller IC 8-Bit 72MHz 64KB (64K x 8) FLASH
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
Package
Tape & Reel (TR)
Part Status
Active
Core Processor
CIP-51 8051
Core Size
8-Bit
Speed
72MHz
Connectivity
I²C, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Program Memory Size
64KB (64K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4.25K x 8
Voltage - Supply (Vcc/Vdd)
2.2V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Standard Package1