CAD | USD

Obsolete item.
32-QFP
EFM8LB11F32E-B-QFP32
Digi-Key Part Number
EFM8LB11F32E-B-QFP32-ND
Manufacturer
Silicon Labs
Manufacturer Product Number
EFM8LB11F32E-B-QFP32
Supplier
Description
IC MCU 8BIT 32KB FLASH 32QFP
Detailed Description
series Microcontroller IC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
Package
Tray
Part Status
Obsolete
Core Processor
CIP-51 8051
Core Size
8-Bit
Speed
72MHz
Connectivity
I²C, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Program Memory Size
32KB (32K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2.25K x 8
Voltage - Supply (Vcc/Vdd)
2.2V ~ 3.6V
Data Converters
A/D 20x14b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-QFP (7x7)
Number of I/O
28
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)

Additional Resources
AttributeDescription
Standard Package250